Velleman CARS2000 DC/DC Converter 12V to Multiple Outputs 2A 24W

Order Code:

10-8768

Brand: Velleman MPN: CARS2000 EAN-13: 5410329222802
Qty Unit Price (Ex VAT)
1+ £15.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Velleman CARS2000 DC/DC converter is a versatile power supply unit, transforming a 12 V DC input to multiple output voltages ranging from 1.5 V to 12 V DC at up to 2 A. Its compact design and adaptable voltage options make it ideal for automotive charging applications. Common uses include powering various electronic devices in vehicles, such as car chargers and other automotive accessories.
Input Voltage Range 12 - 30V
Output Current 2A
Number of Outputs 1
Max. output current 2A
Power 24W
Type DC/DC converter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot