Christmas Opening Hours and Delivery Dates here

Velleman BH443D Battery Holder 4x AAA Solder Lug 53x27x25mm Robust

Order Code:

10-8765

Brand: Velleman MPN: BH443D EAN-13: 5410329298012
Qty Unit Price (Inc VAT)
10+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Velleman BH443D Battery Tray measures 53 x 27 x 25 mm and holds four AAA batteries. Featuring solder lugs, it is ideal for secure and stable battery connections in electronic projects. Typical applications include use in battery-powered devices, prototypes, and DIY electronics.
Type Battery tray
Battery Size AAA
Number of Cells 4
Connector Solder lug
Dim (L x W x H) 53 x 27 x 25 mm
Factory colour Black
Height 25mm
Length 53mm
Material (details) Chemical resistant plastic
Misc Attribute L for 4 Micro
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot