Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman 04.32.10 VDL1500ST 1500w Strobe Light

Order Code:  

35-6298

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: 04.32.10  Copy to clipboard EAN-13: 5410329202897
 Report an error

Discontinued

This powerful 1500W stroboscope features a built-in adjustable speed control and a 6.35mm jack suitable for a remote control.


  • Power supply 230V AC
  • Dimensions 530(L) x 200(W) x 117(D)mm
  • Weight 5.4kg
  • Supplied with lamp
  • 7 to 10 flashes per second
Type Strobe light
Power 1500W
Size 530 x 200 x 117mm

Reviews


Be the first to submit a review