Christmas Opening Hours and Delivery Dates here
Varta 4106301112 LONGLIFE AA Battery 12 pieces 2800mAh 1.5V Easy-Open Box

Image Representative of Range

Varta 4106301112 LONGLIFE AA Battery 12 pieces 2800mAh 1.5V Easy-Open Box

Order Code:

13-3448

Brand: Varta MPN: 4106301112 EAN-13: 4008496807833
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
251 available to back orderBack-order availability date - 05/02/2026

Varta LONGLIFE AA Big Box 12 contains twelve AA alkaline-manganese batteries, each with a capacity of 2800 mAh and a voltage of 1.5 V. These reliable and long-lasting batteries are ideal for powering everyday devices such as remote controls, clocks, and flashlights. Suitable for high-drain applications, they ensure consistent performance and extended device operation.
Type AA
Capacity 2800mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot