Christmas Opening Hours and Delivery Dates here

Varta 57685101441 Ultra Fast LCD Charger + 4x AA/AAA Pre-charged

Order Code:

08-0884

Brand: Varta MPN: 57685101441 EAN-13: 4008496988273
Qty Unit Price (Ex VAT)
1+ £56.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 16/01/2026

Varta's LCD Ultra Fast Charger, model 57685101441, efficiently charges cylindrical NiMH AAA and AA cells. This compact charger is ideal for quickly powering up batteries for everyday electronic devices. It is perfect for universal applications, ensuring reliable performance for both home and travel use.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging current (AA) 8000mA
Charging current (AAA) 3000mA
Charging time for AAs 15 Min.
Depth 146mm
Dim (L x W x H) 146 x 92 x 43 mm
Discharge Current 400mA
Height 43mm
Length 146mm
Matching rechargeable battery NiMH
Max. charging current per slot 8000mA
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Technology Lithium
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot