Easter Opening Hours and Delivery Dates here

Varta 610150-050359 Rechargeable Button Cell 150mAh 6V NiMH 1pc

Order Code:

08-0942

Brand: Varta MPN: 610150-050359 EAN-13: 2050005725659
Qty Unit Price (Inc VAT)
1+ £20.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 18/04/2026

The Varta NiMH button cell, manufactured by Varta, features a 150 mAh capacity and a 6 V output, making it a reliable power source. As a rechargeable button cell, it is valuable for small electronic devices that require sustainable power solutions, such as calculators or remote controls. The product, referenced as Varta 610150-050359, offers long-lasting performance in compact form.
Battery Size 150H
Capacity 150mAh
Chemistry NiMH
Pack Size 1
Voltage 6V
Connector Contact retainers
Dim (L x W x H) 27 x 15 x 30.8 mm
Height 30.8mm
Length 27mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot