Varta 57688101401 LCD Universal Charger USB Output for AAA AA C D 9V

Order Code:

08-0886

Brand: Varta MPN: 57688101401

Discontinued


Varta's LCD Universal Charger+ is a versatile charger designed for cylindrical cells such as NiMH AAA, AA, C, D, and 9V PP3. The charger, model number 57688101401, features an easy-to-read LCD display for monitoring the charging process. It's ideal for ensuring your everyday household batteries are ready for use, providing a reliable power source for various electronic devices.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 5
9 V 1
9 V battery charging current 34mA
Average charging time for 9 V/150 mAh batteries 300 Min.
Charging current (AA) 450mA
Charging current (AAA) 200mA
Charging current (C) 450mA
Charging current (mono) 450mA
Charging time for AAs 300 Min.
Depth 137mm
Dim (W x H x D) 169 x 52 x 137 mm
Height 52mm
Matching rechargeable battery NiMH
Max. charging current per slot 450mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Technology Lithium
Width 169mm

Trustpilot