Varta 57070201451 LCD Charger Modern Display USB-IN NiMH AAA/AA

Order Code:

08-0871

Brand: Varta MPN: 57070201451 EAN-13: 4008496641321
Qty Unit Price (Ex VAT)
1+ £30.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Varta LCD Charger 4x5716 & 12V & USB is a universal charger designed for cylindrical NiMH cells, including AAA and AA sizes. Its LCD display provides clear charging status and it supports both mains and USB charging. Ideal for everyday use, it efficiently charges batteries used in devices like remote controls and digital cameras.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging current (AA) 1400mA
Charging current (AAA) 350mA
Charging time for AAs 90 Min.
Dim (L x W x H) 116 x 71 x 34 mm
Height 34mm
Length 116mm
Matching rechargeable battery NiMH
Max. charging current per slot 1400mA
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot