Christmas Opening Hours and Delivery Dates here

Varta 56816101402 Recycled NiMH AA Battery 2000mAh 1.2V 2 pcs

Order Code:

08-0867

Brand: Varta MPN: 56816101402 EAN-13: 4008496979035
Qty Unit Price (Inc VAT)
1+ £6.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 04/02/2026

Varta manufactures the rechargeable AA battery model RECH.AC.RECYC.AA2100mAh BLI2 with a capacity of 2000 mAh and a voltage of 1.2 V. These NiMH batteries are suitable for a wide range of devices, including remote controls and digital cameras, and come in a pack of two. The high capacity ensures longer usage time, making them ideal for energy-demanding applications.
Battery Size AA
Capacity 2000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute RECH.AC.RECYC.AA2100mAh BLI2
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot