Christmas Opening Hours and Delivery Dates here

Varta 56703101501 AAA Battery Rechargeable NiMH 800mAh 1.2V 1pc

Order Code:

08-0862

Brand: Varta MPN: 56703101501 EAN-13: 4008496886074
Qty Unit Price (Inc VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
540 available to back orderBack-order availability date - 02/02/2026

The Varta 56703101501 AAA battery is a rechargeable NiMH battery with an 800 mAh capacity and a voltage of 1.2 V, ideal for powering small electronic devices. As a reliable energy source, it suits applications such as remote controls, cameras, and children's toys. Its rechargeable nature offers both economic and environmental benefits over disposable alternatives.
Battery Size AAA
Capacity 800mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot