Christmas Opening Hours and Delivery Dates here

Varta 5/V600HR-Säule +LFZ Rechargeable Button Cell 600mAh 6V NiMH 1pc

Order Code:

08-0842

Brand: Varta MPN: 5/V600HR-Säule +LFZ EAN-13: 2050005725895
Qty Unit Price (Ex VAT)
1+ £18.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Varta V5/600HR-SLF++/- is a rechargeable button cell with a capacity of 600 mAh and a voltage of 6 V. This nickel-metal hydride (NiMH) battery is designed for reliable and efficient energy storage, making it suitable for portable electronics and small devices. As a durable and efficient power source, it is used in applications requiring compact and rechargeable energy solutions.
Battery Size 600H
Capacity 600mAh
Chemistry NiMH
Voltage 6V
Connector Contact retainers
Dim (L x W x H) 34.1 x 24.1 x 36 mm
Height 36mm
Length 34.1mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Width 24.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot