Varta 4906301124 LONGLIFE Power AA Batteries 24-Pack 1.5V Energy-Hungry

Varta 4906301124 LONGLIFE Power AA Batteries 24-Pack 1.5V Energy-Hungry

Order Code:

13-3452

Brand: Varta MPN: 4906301124 EAN-13: 4008496807505
  • Country of Origin: Germany
  • View All

Discontinued


Varta LONGLIFE Power AA batteries are high-performance alkaline-manganese batteries with a voltage of 1.5 V. With 24 AA batteries in the pack, they are ideal for devices requiring consistent and reliable power, such as remote controls, flashlights, and toys. The LONGLIFE Power series is designed for long-lasting energy and efficiency.
Type AA
Capacity 2.96Ah
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Rechargeable No

Trustpilot