Christmas Opening Hours and Delivery Dates here
Varta 4906301112 LONGLIFE Power AA Batteries 1.5V 12 pieces For High Drain

Varta 4906301112 LONGLIFE Power AA Batteries 1.5V 12 pieces For High Drain

Order Code:

13-3451

Brand: Varta MPN: 4906301112 EAN-13: 4008496808656
  • Country of Origin: Germany
  • View All

Discontinued


Varta LONGLIFE Power AA Big Box is a set of 12 alkali-manganese AA batteries. These 1.5 V batteries are ideal for high-drain devices, such as toys and electronic gadgets. They provide reliable, long-lasting energy and are suited for everyday household applications.
Type AA
Capacity 2.96Ah
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Rechargeable No

Trustpilot