Varta 4903301124 LONGLIFE AAA Batteries 1.5V 24pk for High-Drain Devices

Varta 4903301124 LONGLIFE AAA Batteries 1.5V 24pk for High-Drain Devices

Order Code:

13-3450

Brand: Varta MPN: 4903301124 EAN-13: 4008496807536
  • Country of Origin: Germany
  • View All

Discontinued


Varta manufactures the LONGLIFE Power AAA Big Box 24, an alkali-manganese battery known for its reliable 1.5 V power. With 24 size AAA batteries in a single package, it is ideal for high-drain devices like torches, remote controls, and portable electronics. Engineered for durability, these micro batteries deliver sustained energy for optimal performance.
Type AAA
Capacity 1.26Ah
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Rechargeable No

Trustpilot