Easter Opening Hours and Delivery Dates here

Varta 4903121394 LONGLIFE Power AAA Batteries 1.5V High Energy 40-Pack

Order Code:

08-0840

Brand: Varta MPN: 4903121394 EAN-13: 4008496930302
Qty Unit Price (Inc VAT)
1+ £23.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,073 available to back orderBack-order availability date - 18/04/2026

Varta LONGLIFE Power AAA batteries are alkaline-manganese, providing reliable energy for everyday devices. With a size AAA specification, they are ideal for high-demand gadgets such as remote controls and portable electronics. These batteries come in a tray of 40, offering long-lasting power and convenience for both personal and professional use.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 40
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot