Christmas Opening Hours and Delivery Dates here
Varta 4103301112 LONGLIFE AAA Batteries 1200mAh 1.5V Pack of 12

Image Representative of Range

Varta 4103301112 LONGLIFE AAA Batteries 1200mAh 1.5V Pack of 12

Order Code:

13-3446

Brand: Varta MPN: 4103301112 EAN-13: 4008496807802
Qty Unit Price (Inc VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
253 available to back orderBack-order availability date - 05/02/2026

Varta LONGLIFE AAA Big Box 12 contains 12 AAA alkaline-manganese batteries with a capacity of 1200 mAh and a voltage of 1.5 V. These size AAA batteries are ideal for powering small electronic devices like remote controls, clocks, and toys. Varta is known for providing reliable and long-lasting power solutions.
Type AAA
Capacity 1200mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot