Christmas Opening Hours and Delivery Dates here
Varta 4061 ALKALINE Special AAAA 1.5V Batteries 640mAh 2piece Keyless Entry

Image Representative of Range

Varta 4061 ALKALINE Special AAAA 1.5V Batteries 640mAh 2piece Keyless Entry

Order Code:

13-3445

Brand: Varta MPN: 4061 EAN-13: 4008496884223
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
3+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
515 available to back orderBack-order availability date - 04/02/2026

The Varta ALKALINE Special AAAA Bli 2 is a non-standard battery with an alkali-manganese chemistry and a capacity of 640 mAh, delivering 1.5 volts. Designed for special purpose applications, it is typically used in smaller electronic devices requiring dependable power. This package includes two AAAA batteries, making it ideal for custom battery setups.
Type AAAA
Capacity 640mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 8.3 mm x 42.5 mm
Voltage 1.5V
Weight (Per Battery) 6.6g
Diameter 8.3mm
Height 42.5mm
Misc Attribute ALKALINE Special AAAA Bli 2
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot