Christmas Opening Hours and Delivery Dates here

Varta 146202 AAA Battery 4.5V with Plug Replaces Safe-O-Tronic 38400200

Order Code:

08-0789

Brand: Varta MPN: 146202 EAN-13: 4042883801417
Qty Unit Price (Inc VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 31/01/2026

Varta manufactures the Varta 146202, a non-standard AAA alkali-manganese battery with a voltage of 4.5 V, suitable for special purpose applications. This custom battery type is ideal for devices that require a unique power source. The reliable performance makes it perfect for specialised electronic equipment.
Type AAA
Chemistry Alkali-manganese
Dimensions (H x W x D) (W x H x D) 10.5 x 44.5 x 31.5 mm
Voltage 4.5V
Weight (Per Battery) 38g
Height 44.5mm
Rechargeable No
Special-purpose battery features Plug
Width 10.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot