Christmas Opening Hours and Delivery Dates here

Varta 00389101111 Silver Oxide SR54 1.55V 85mAh Button Cell Battery

Order Code:

57-8372

Brand: Varta MPN: 00389101111
  • E
    RoHS Exempt
  • Country of Origin: Germany
  • View All

Discontinued


The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR1130W, SR54, SR1130,V389, D389, 626, M, 280-15, SB-BU, RW49, BS17, BS-SR54H, R389/17, WL10, 1138SO, G10, GP89, SG10, A389, 89A, 389E, 389X, E389,
  • Battery & PSU technology: Silver oxide
  • Battery size: SR54, SR1131
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 85mAh
  • Dimensions, height: 3.1mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
  • Weight: 1.3 g
Type SR1131
Capacity 85mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 3.1 x 11.6 x 11.6mm
Pack Size 1
Voltage 1.55V
Weight (Per Battery) 1.30g

Questions

*Question functionality currently disabled
Thursday, July 11, 2019 | Question by: Rapid Customer | Product code: 57-8372
Q. Please could I just check that this battery (SR54) is the same as the LR1130 button cells I have at the moment that need replacing..? Thank you.
A. Hi Chris, thank you for your question. Yes they are often known as the same numbers LR1130 or SR54.

Trustpilot