Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-304-020 Red Series Plasma Grade Mini Coaxial 4 Way 10m
Image Representative of Range

Van Damme 268-304-020 Red Series Plasma Grade Mini Coaxial 4 Way 10m

Order Code:  

02-3305

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-304-020  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

Van Damme red series miniature video are exceptionally flexible and are designed to seamlessly integrate with industry standard multipin.


  • Supplied as 4-way
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied in lengths of 10m
Impedance 75Ω
Colour Red
Length 10m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review