Christmas Opening Hours and Delivery Dates here

Van Damme 268-001-000 100M BLK CLASSIC 1 PAIR INSTALL CABLE

Order Code:

02-0010

Brand: Van Damme MPN: 268-001-000

Discontinued


Van Damme Pro Grade Classic XKE 1 pair install jet black cable is a foil screened twisted pair for installation and rack wiring. Tough, flexible and very easy to prepare as the foil screen is bonded to the outer jacket, this cable type is also useful for ‘bodge leads', adaptor cables and multipin breakouts where individual tails need to be colour identified or are to be permanently installed.
  • 1 x 0.20 mm silver plated oxygen-free copper
  • 6 x 0.20 mm tinned ultra-pure oxygen-free copper
  • Incorporates Flexible PVC/Neoprene composite jacket material
  • Insulation - Cross-linked polyethylene
  • Cable diameter 3.50 ± 0.10 mm
  • RAL 9005
  • CE approval
  • Supplied on reels of 100m
Insulation Material Silver Plated Oxygen Free Copper (SP-OFC)
Length 100m

Trustpilot