Christmas Opening Hours and Delivery Dates here

V-TAC VT-2304 LED Transformer Constant Voltage 42W 3.5A 12V

Order Code:

10-9392

Brand: V-TAC MPN: 3249 EAN-13: 3800157629379

Discontinued


The V-TAC VT-2304 LED transformer provides a constant voltage of 12 V with a power output of 42 W and a current rating of 3.5 A. It is designed to be used with LED strips and similar low-voltage lighting applications. This reliable power supply unit is ideal for residential and commercial LED installations, ensuring optimal performance and longevity.
Type LED transformer
Output Voltage 12V
Max Output Power 42W
Output Current 3.5A
Input Voltage 264V
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 49K
Diameter 119mm
Dimensions (Ø x H) 119 mm x 32 mm
Height 32mm
IP Rating IP44
Length 52mm
Max. output current 3.5A
Min. input voltage 100V
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Operating Current 3.5A
Protection Class IP44
Test mark CE, RoHS, EMV
Width 119mm

Trustpilot