Christmas Opening Hours and Delivery Dates here

UniStrand UNINYY5060 NYY-J 6MM 5core

Order Code:

02-1376

Brand: UniStrand MPN: UNINYY5060

Discontinued


* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This NYY-J multi core power cable from UniStrand is ideal for use in EV applications, being suitable for open air, underground, indoors and cable ducts.


  • 6mm Diameter
  • 5 Core cable
  • Solid annealed copper conductors
  • PVC insulated / PVC sheathed
  • Black sheath colour
  • Voltage rating 600/1000V
  • Available in multiples of 100m lengths
  • IEC 60502-1
  • Flame retardant according to IEC/EN 60332-1-2

Note: This cable will be supplied in one continuous length, subject to the maximum reel size of 100 metres. For example, an order for 200 metres of cable will result in two reels of 100 metres each being supplied.

Colour Black
Number of Cores 5
Insulation Material PVC
Length 100m
Type Multi core
Voltage Rating 1000V

Trustpilot