Unistrand Pink 100m Flexible Tri-Rated Cable Range

UniStrand Brand: UniStrand
Tri-rated wire from UniStrand with a quality tinned copper conductor covered with a PVC sheath.

This flame-retardant cable is designed for the internal wiring of instruments and electrical equipment. Also suitable for high density wiring applications.

  • Pink sheath
  • Temperature rating: 105°C
  • Available as Type 1, Type 2 and Type 3
  • Supplied on reels of 100m
  • Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores Insulation Material Length Type Conductor Cross-section Sold by Metre
    UniStrand UTRI040PK100 4mm Pink 100m Flexible Tri-Rated Cable
    UniStrand UTRI040PK100 4mm Pink 100m Flexible Tri-Rated Cable
    Standard range
    Order code: 02-0598
    MPN: UTRI040PK100

    28 in stock, despatched same dayAdditional quantity lead time 8 weeks
    1+ £113.21
    5+ £98.44
    Price per unit Ex VAT
    Pink 1 PVC 100mm Flexible Tri-Rated Cable 4mm² No
    UniStrand UTRI060PK100 6mm Pink 100m Flexible Tri-Rated Cable
    UniStrand UTRI060PK100 6mm Pink 100m Flexible Tri-Rated Cable
    Standard range
    Order code: 02-0599
    MPN: UTRI060PK100

    49 in stock, despatched same dayAdditional quantity lead time 8 weeks
    1+ £166.24
    5+ £144.56
    Price per unit Ex VAT
    Pink 1 PVC 100mm Flexible Tri-Rated Cable 4mm² No


    Trustpilot