Christmas Opening Hours and Delivery Dates here

UniStrand Cat6 FTP LSZH Purple 305M Box

Order Code:

28-4808

Brand: UniStrand MPN: UTCAT6FTPLSZH

Discontinued


4 pair high performance FTP cable that consists of twisted pair conductors, used mainly for data transmission.

Category 6 supports a frequency range of up to 250MHz and is designed for transmission speeds of up to 10 gigabit per second (10-Gigabit Ethernet).

This Low Smoke, Zero Halogen, (LSZH) cable is ideal for installations where fire, smoke emissions and toxic fumes create a potential risk to life and equipment.


  • Cable type: FTP
  • Conductor: Class 1 solid copper conductor
  • Insulation: HDPE (High Density Polyethylene)
  • Sheath: LSZH (Low Smoke, Zero Halogen)
  • Sheath colour: purple
  • Aluminium foil screen
  • Tinned copper drain wire
  • Supplied in a 305m box
  • UniStrand type UTCAT6FTPLSZH
Colour Violet
Length 305m
Cable Diameter 5.8mm
Insulation Material HDPE
Number of Cores 4 x 2
Sold by Metre No

Trustpilot