Christmas Opening Hours and Delivery Dates here

UniStrand 3649 3 core Coiled 6 amp White Cable

Order Code:

01-8027

Brand: UniStrand MPN: 3649

Discontinued


White 6A three core coiled cord for general power supply applications.


  • Copper conductor
  • Cable length 2.5m
  • Cable diameter 7mm
  • Wire size 1.09mm
  • Colour: white
  • Current rating 6A
  • Conductor stranding 90/0.1mm
  • Temperature rating +70°C
Colour White
Number of Cores 3
Insulation Material PVC
Length 2.5m
Type Spiral cable

Trustpilot