UniStrand 3 Core 4mm NYY-J PVC Multi Core Power Cable 100M Reel

Order Code:

02-0477

Brand: UniStrand MPN: UNINYY3040100

Discontinued


UniStrand's 3-core NYY-J cable is ideal for power applications in fixed installations. It can be used indoors, outdoors, underground, in concrete and in water.


  • 4mm
  • 100m reel
  • Insulation: PVC
  • Filler: PVC
  • Sheath: flame retardant PVC
  • Voltage rating (Uo/U): 600/1000V
  • Temperature rating, fixed: -15°C to +70°C; flexed: -5°C to +50°C
  • Minimum bending radius, fixed: 12x overall diameter
  • Sheath colour: black
  • Standards: IEC 60502-1, BS EN/IEC 60332-1-2
Colour Black
Number of Cores 3
Insulation Material PVC
Length 100m
Type Multi core
Voltage Rating 600V

Trustpilot