Easter Opening Hours and Delivery Dates here

Uniross Battery Charger 9V with 4 x AA 1300mAh Batteries

Order Code:

18-0309

Brand: Uniross MPN: U0239998 EAN-13: 3660711075123

Discontinued


Buy Uniross Battery Charger 9V with 4 x AA 1300mAh Batteries - a simple, compact plug-in battery charger suitable for both Ni-Cd and Ni-MH batteries.


  • Able to charge 4 x AA or 2 x 9V batteries
  • Supplied with 4 x Uniross 1300mAh AA batteries
  • Batteries are ideal for high power consuming goods like digital cameras, flashguns, MP3 players and other various items
  • Batteries can be charged up to 1000 times
  • Makes a substantial saving over normal batteries
  • Red LEDs light when batteries are charging
  • Supplied with compact 9V charger with 4 x AA1300mAh batteries

Questions

*Question functionality currently disabled
Friday, February 10, 2012 | Question by: Rapid Customer | Product code: 18-0309
Q. can it charge just 2 x AA on its own
A. Hi Tim, yes it does charge 2 x AA batteries on their own

Trustpilot