Christmas Opening Hours and Delivery Dates here

Unilite PS-FL3 LED Black Aluminium Police Tactical Focus Flashlight 200 Lumen

Order Code:

85-9655

Brand: Unilite MPN: PS-FL3 EAN-13: 5013581003211

Discontinued


The UniLite Prosafe PS-FL3 uses a 200 Lumen white CREE LED combined with a flood-to-spot focus control and smooth dimming control to give you the ultimate controllable torch. The torch is robust, durable and compact, has a water-resistant aluminium body and is drop impact resistant up to 1m.


  • 200 Lumen white CREE LED
  • Flood to spot focus control
  • Hi-visibility push-button tail switch
  • Smooth dimming control from 100% to 10%
  • Contoured non-slip hatch grip body
  • Engineered optic lens
  • Impact resistant to 1m
  • Water resistant
  • Nylon carry strap
  • Carry pouch with carabiner
  • Size: 31 x 163mm
  • Weight: 163g (with batteries)
  • UniLite type PS-FL3

Takes 2x Duracell AA alkaline batteries (included).
Battery Type / Qty 2 x AA
Body Material Aluminium
Lamp Type LED
Light Output 200lm

You may also like


Trustpilot