Christmas Opening Hours and Delivery Dates here

Unilite HV-FL9R CREE LED USB Rechargeable Flashlight 1100 Lumen

Order Code:

85-9679

Brand: Unilite MPN: HV-FL9R EAN-13: 5013581002122
  • Country of Origin:
  • View All

Discontinued


The Unilite HV-FL7R CREE LED USB rechargeable torch has a 1100 Lumen white CREE LED and a hard anodised die-cast aluminium body. Charging is via a built-in rubberised USB charging point.


  • 1100 Lumen white CREE LED
  • Built-in USB rubberised charging point
  • Hard anodised die-cast aluminium body
  • 3 light mode settings
  • 8Hz emergency flasher
  • Water resistant IPX7
  • 1m submersible
  • Rubberised microswitch
  • Supplied complete with USB cable, nylon Velcro holster and safety nylon wrist strap
  • Unilite type HV-FL9R
Body Material Aluminium
Lamp Type Cree LED
Light Output 1100lm
Water Ingress IPX7

Questions

*Question functionality currently disabled
Friday, July 28, 2017 | Question by: Rapid Customer | Product code: 85-9679
Q. Does this LED Torch, have a "Zoom" function (second time, I ask ?)
A. Hi Stephen, thank you for your question. The manufacturer does not state exactly a wattage but has been updated 1100 lumens so will now be brighter, the beam focus is non adjustable.

Trustpilot