Uni-T UT58C Modern Digital Multimeter

Order Code:

85-4072

Brand: Uni-T MPN: UT58C

Discontinued


The meter is a handled, battery-operated tool for measuring electrical parameters.


  • Supplied as UT58C
  • Power: 9V Battery (6F22)

CE Approved.


AC Voltage Max 750V
DC Voltage Max 1000V
Display Counts 2000
Maximum Resistance 20000000Ω
Frequency Max. 0.00002GHz
Number of Digits 3.5

Questions

*Question functionality currently disabled
Friday, March 29, 2019 | Question by: Rapid Customer | Product code: 85-4072
Q. What is the difference between the 58a and 58c versions
A. Hi Tim, thank you for your question. The only difference is the C version will measure temperature and frequency whereas A will not do this.
Friday, February 3, 2017 | Question by: Rapid Customer | Product code: 85-4072
Q. Does this unit come with test leads?
A. Hi David, thank you for your question. This meter is supplied with test leads (red and black), temperature probe and socket, battery and manual.
Saturday, November 23, 2013 | Question by: Rapid Customer | Product code: 85-4072
Q. is there anyway i can disable the auto power off? i did enable the auto power off as discribed in the user manual to see if i liked it but sometimes it can be a bit anoying
A. Hi Paul. Thank you for your question. I have read the operating manual and unfortunately it appears the sleep mode is not defeatable.
Thursday, May 10, 2012 | Question by: Rapid Customer | Product code: 85-4072
Q. does sleep mode on this product correspond to auto off ?
A. Thanks for your enquiry Dave. Yes, sleep mode is an auto shut down to save battery life.

Trustpilot