Uni-T UT39E Standard Digital Multimeter Tester

Order Code:

85-4078

Brand: Uni-T MPN: UT39E

Discontinued


The UNI-T Standard Digital Multimeter Tester UT39E is a feature rich digital multimeter complete with plug-in lead and holster, able to test AC/DC voltage, DC current and resistance.

The Uni-Trend Group Limited is one of the leading testing meters and instruments companies. The group has developed and manufactured the most creative, reliable, high quality and safe to use technology products and provide a wide range of products and related services to global markets.


  • Power: 9V Battery (6F22)
  • LCD Size: 61 x 32mm
  • Product colour: Red and grey
  • Product weight: 310g (Including Holster)
  • Product size: 172 x 83 x 38mm
  • Standard accessories: Test lead, battery, English manual, point contact temperature probe, holster

CE Approved.


AC Voltage Max 750V
DC Voltage Max 1000V
Maximum Resistance 200000000Ω
Frequency Max. 0.00002GHz

Trustpilot