Uni-T Automotive Multi Purpose Meter UT109

Order Code:

85-4086

Brand: Uni-T MPN: UT109 EAN-13: 6935750510902

Discontinued


Designed specifically for automotive use, the UNI-T UT109 series multimeter helps pinpoint automotive engine problems. It features auto-ranging, auto shut-off and over-load protection. The UNI UT109 will help save money on automobile repairs and test alternator, solenoids, breaker points, wiring and switches by isolating problems before they escalate.


  • Power: 9V Battery (6F22)
  • LCD Size: 65 x 43mm
  • Product colour: Red and grey
  • Product weight: 362g
  • Product size: 180 x 87 x 47mm
  • Standard accessories: Test lead, battery, English manual, RS232 interface cable, software, multi–purpose socket, point contact temperature probe

CE Approved.


Type Multimeter

Trustpilot