The Uni-T 100MHz 2 Channel Digital Storage Oscilloscope has been designed
specifically for the complex task of analysing high-speed electrical signals,
and are ideal for many advanced applications in research and
development.
This slick unit stores and analyses the signal digitally
rather than using analogue techniques, and is the most common type of
oscilloscope in use because of the advanced trigger, storage, display and
measurement features which they typically provide.
Packed with superb
features, including a bandwith of 100MHz, a recording length of 1024k and
digital multimeter, the Uni-T 100MHz is a high-quality oscilloscope that leaves
no signal questions unanswered.
- Well-designed and highly accurate
- Advanced features, including storage, display and measurement
- Power: 100 – 240VACRMS, 45Hz – 440Hz, CAT II
- LCD Size: Diagonal 145mm (5.7 inches)
- Red and grey
- 3.8kg
- 330 x 165 x 165mm
- Standard accessories: Probe x2 (1x, 10x switchable), logic analyzer probe
UT–P06, current–to–voltage Convertor module, (UT–M03, UT–M04), power cord and
English manual