Christmas Opening Hours and Delivery Dates here

Ultralife U9VL-J-P Battery 9V Lithium 1200mAh Long-lasting 10 Pack

Order Code:

10-8622

Brand: Ultralife MPN: 9VLJP10 EAN-13: 4016139333311
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £123.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 31/01/2026

Ultralife manufactures the U9VL-J-P 6LR61, a lithium 9V battery with a capacity of 1200 mAh, supplied in packs of 10. This PP3 battery is notable for its long-lasting performance and reliability. It is commonly used in smoke alarms, medical devices, and a variety of consumer electronics.
Type 9V PP3
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) (W x H x D) 25.5 x 48.5 x 16 mm
Voltage 9V
Weight (Per Battery) 37g
Height 48.5mm
Rechargeable No
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot