Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics T5794ST Level VI Desktop PSU 9VDC 2A 18W

TT Electronics T5794ST Level VI Desktop PSU 9VDC 2A 18W

Order Code:  

85-4800

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5794ST  Copy to clipboard
 Report an error

Discontinued

This power supply from TT Electronics is 100% burned-in tested and offers high reliability, making it well suited for a variety of applications. The PSU also offers Level VI efficiency, along with low ripple noise.


  • Power: 18W
  • Input voltage: 90-264V AC
  • Output voltage: 9V
  • Input frequency: 47-63Hz
  • Input current: 500mA
  • Output amps: 2A
  • Operating temperature: 0 to 40°C
  • Dimensions: 80.6 x 50 x 31mm
  • Manufacturer's part T5794ST

Note: Requires mains lead with Figure 8 connector (not supplied).
For suitable lead see 23-7497.

Output Voltage 5V
Output Current 3.2A
Power Rating 18W
Input Connector Figure 8
Output Connector Right angled 2.1 c+ve
Dimensions 80.6 x 50 x 31mm
Supply Voltage Range 264V

Reviews


Be the first to submit a review