Christmas Opening Hours and Delivery Dates here

TT Electronics SW4492-W-V5 5V DC 1A USB Power Supply UK Pins White Case

Order Code:

85-2894

Brand: TT Electronics MPN: SW4492-W-V5

Discontinued


This 5V DC 1A USB power supply has a 90-264V AC input for world use. It carries full international safety approvals and meet the latest ErP stage 2 requirements with high reliability (M.T.B.F of 50K hours at 25 degrees C.) The SW4492-W-V2 power supply can be used to charge a wide range of products. This PSU is supplied in white.


  • Part Number: SW4492-W-V5
  • Output: 5V DC 1A
  • Power: 5W
  • DC Plug: USB socket
  • Rated input voltage: 90 to 264V AC
  • Efficiency Level V
  • Supplied in white
Output Current 1A
Output Connector USB
Power Rating 5W
AC Input Plug Nationality UK
Dimensions (L x W x H) 54 x 50 x 42mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Trustpilot