Christmas Opening Hours and Delivery Dates here

TT Electronics SW4461B 6V DC 2.5A PSU UK EU US AU Pins 2.1mm Connector

Order Code:

85-2989

Brand: TT Electronics MPN: SW4461B

Discontinued


A 6V 2.5A 15W power supply that has a 90-264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for world use. This PSU unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The PSU provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.


  • ARating: 6V 2.5A 15W
  • Rated Input: Voltage 100 to 240V AC
  • Full Input: Voltage Range 90 to 264V AC
Output Current 2.5A
Output Connector 2.1 x 5.5 x 12mm female barrel
Power Rating 15W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 80 x 42 x 40mm
Output Voltage (DC) 6V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Trustpilot