Christmas Opening Hours and Delivery Dates here

TT Electronics SW4454-D 6V DC 1A PSU UK EU US AU Pins 2.1mm Connector

Order Code:

85-2896

Brand: TT Electronics MPN: SW4454-D

Discontinued


This 6V 1.0A, 6W power supply has a 90 to 264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for worldwide use. The unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The power supply provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.


  • Power rating 6V 1.0A, 6W
  • 90 to 264V AC universal input
  • Regulated output with low ripple noise
  • DC Plug 2.1 x 5.5 x 12mm +ve centre
  • Meets CEC, Energy Star and ErP regulations
  • Meets safety agency requirements and complies with EN55022:2006+A1:2007/ EN6100-3-2/ N6100-3-3
  • Efficiency Level VI
Output Current 1A
Output Connector 2.1 x 5.5 x 12mm female barrel
Power Rating 6W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 55 x 45 x 36mm
Output Voltage (DC) 6V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Trustpilot