Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW4044F 24VDC 8.3 AMP Desktop Sw Mode PSU

Order Code:  

85-3079

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW4044F  Copy to clipboard
 Report an error

Discontinued

This high quality safety approved 200W desktop switch mode power supply meets CEC Energy Efficiency Level VI requirements and has a wide range 90V to 264V AC 47/63Hz input for world use. It also has short circuit, over voltage and over current and over temperature protections as standard.


Output Voltage 24V
Output Current 8.3A
Power Rating 200W
Input Connector IEC C14
Output Connector 5-pin DIN connector
Dimensions 173 x 81 x 42mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review