Christmas Opening Hours and Delivery Dates here

TT Electronics SW3521-VI 15V 500mA Mini Plugtop Switch Mode PSU

Order Code:

85-2959

Brand: TT Electronics MPN: SW3521-VI

Discontinued


A miniature power supply that offers switch mode performance.


  • Supplied as 15V, 500mA
  • Wide input voltage range
  • Short circuit, overvoltage and over current protection
  • Output connector 2.1 x 12mm plug
  • Fitted with 140cm cable
Output Current 0.5A
Output Connector 2.1 x 5.5 x 12mm female barrel
Power Rating 7.5W
AC Input Plug Nationality UK
Dimensions (L x W x H) 52 x 29 x 89mm
Output Voltage (DC) 15V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Questions

*Question functionality currently disabled
Tuesday, November 20, 2012 | Question by: Rapid Customer | Product code: 85-2959
Q. What is the size of the output socket
A. Hi R Pancholi. Thank you for your question. The output socket size is 2.1mm. Thank you for raising this, we will add this information to the product details.

Trustpilot