Christmas Opening Hours and Delivery Dates here

TT Electronics SRS-50-5 Enclosed Power Supply 5V DC 10A 50W

Order Code:

85-6472

Brand: TT Electronics MPN: SRS-50-5

Discontinued


These 50W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 5V
  • Rated current: 10A
  • Rated power: 50W
  • Small compact design
  • Dimensions (L x W x H): 99 x 82 x 30mm
  • Cooling by free air convection
  • Universal input (100 to 240V AC)
  • Withstands 2G vibration test
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type SRS-50-5
Output Voltage 4.5V
Output Current 0A
Power Rating 50W
Number of Outputs 1
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 100 to 240V
Temperature Range -30 to +50°C

Trustpilot