Christmas Opening Hours and Delivery Dates here

TT Electronics SRS-35-48 Enclosed Power Supply 48V DC 0.8A 38.4W

Order Code:

85-6471

Brand: TT Electronics MPN: SRS-35-48

Discontinued


These 38.4W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 48V
  • Rated current: 0.8A
  • Rated power: 38.4W
  • Small compact design
  • Dimensions (L x W x H): 99 x 82 x 30mm
  • Cooling by free air convection
  • Universal input (100 to 240V AC)
  • Withstands 5G vibration test
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type SRS-35-48
Output Voltage 43.2V
Output Current 0A
Power Rating 35W
Number of Outputs 1
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 100 to 240V
Temperature Range -30 to +50°C

Trustpilot