Christmas Opening Hours and Delivery Dates here

TT Electronics PDF-480-27 Enclosed Power Supply 27V DC 18A 480W

Order Code:

85-6671

Brand: TT Electronics MPN: PDF-480-27

Discontinued


These 480W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 27V
  • Rated current: 18A
  • Rated power: 480W
  • Dimensions (L x W x H): 218 x 116.5 x 41mm
  • Cooling by forced air (built-in fan)
  • Universal input (90 to 264V AC)
  • Wide operating ambient temperature range
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PDF-480-27
Output Voltage 25.65V
Output Current 0A
Power Rating 480W
Number of Outputs 1
Dimensions 218 x 116.5 x 41mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 90 to 264V
Temperature Range -30 to +70°C

Trustpilot