Christmas Opening Hours and Delivery Dates here

TT Electronics PDF-1000-48 Enclosed Power Supply 48V DC 21A 1008W

Order Code:

85-6682

Brand: TT Electronics MPN: PDF-1000-48

Discontinued


These 1008W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 48V
  • Rated current: 21A
  • Rated power: 1008W
  • Dimensions (L x W x H): 226 x 116.5 x 41mm
  • Cooling by forced air (built-in fan)
  • Universal input (90 to 264V AC)
  • Wide operating ambient temperature range
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PDF-1000-48
Output Voltage 45V
Output Current 0A
Power Rating 1008W
Number of Outputs 1
Dimensions 226.x 116.5 x 41mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Supply Voltage Range 90 to 264V
Temperature Range -30 to +70°C

Trustpilot