Christmas Opening Hours and Delivery Dates here

TT Electronics PD-20-5 Open Frame Power Supply 5V DC 4A 20Watt

Order Code:

85-6430

Brand: TT Electronics MPN: PD-20-5

Discontinued


These 20W open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 5V
  • Rated current: 4A
  • Rated power: 20W
  • Efficiency level: VI
  • Dimensions (L x W x H): 89 x 51 x 20mm
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC, 120 to 370V DC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PD-20-5
Type Power Supply
Output Voltage 4.4V
Output Current 0A
Number of Outputs 1
Power Rating 20W
Dimensions 89 x 51 x 20mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 85 to 264/120 to 370V
Temperature Range -25 to +70°C

Trustpilot