Christmas Opening Hours and Delivery Dates here

TT Electronics GKF-240-5 Enclosed Power Supply 5V DC 48A 240W

Order Code:

85-6664

Brand: TT Electronics MPN: GKF-240-5

Discontinued


This 240W enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 5V
  • Rated current: 48A
  • Rated power: 240W
  • Dimensions (L x W x H): 199 x 99 x 50mm
  • Cooling by built-in fan
  • Universal input (85 to 264V AC)
  • Built-in active PFC, PF>0.95
  • 100% full load burn-in test
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type GKF-240-5
Output Voltage 4.95V
Output Current 0A
Power Rating 240W
Number of Outputs 1
Dimensions (L x W x H) 199 x 99 x 50mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264V
Temperature Range -10 to +60°C

Trustpilot