Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TT Electronics 3101206110 100R 10% CLR 1200 LIN Wirewound Sealed Potentiometer

TT Electronics 3101206110 100R 10% CLR 1200 LIN Wirewound Sealed Potentiometer

Order Code:  

58-5965

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 3101206110 Copy to clipboard
 Report an error

Discontinued

A 100R panel mounting wirewound potentiometers have a robust, humidity proof construction and are suitable for general purpose panel control applications.
  • Shaft ø6mm
  • Smaller design
  • Tolerance 10%
  • 275° of travel
  • Linear law
  • Silver plated brass tags
Resistance 100Ω
Power Rating 0.5W
Tolerance 10%
Taper Linear
Shaft Diameter 6mm
Shaft Length N/A
Number of Turns N/A

Reviews


Be the first to submit a review