The 1300VA Management power supply (UPS) has been designed to keep electronic
devices running when the mains power is down. It is connected and manageable via
USB or serial port for a full status overview, remote monitoring, etc. (cables
and software included).
The UPS power supply will keep you going for up to 70 minutes, which is more
than enough time to complete what you are working on (in most cases), and then
save your work and important data or to prevent damaged hardware.
The UPS will also provide protection against common power problems such as
voltages sags and spikes. The UPS has four 4 protected outputs for PC, monitor
and other important peripherals.
- 1300 VA uninterruptible power supply (UPS)
- Keeps electronic devices running when mains power is down
- Manageable via USB or serial port for status overview, remote monitoring,
etc.
- Up to 70 minutes of back-up time
- Provides protection against common power problems
- Four protected outputs for PC, monitor and other important
peripherals
- RFI filter, surge protection, AVR function and modem/fax/phone
protection
- 20.000 Euro warranty on connected equipment (check conditions for
details)
- Supplied with UPS unit, 2x loop through power cables, USB cable, RS-232
cable, CD-ROM with management software and manual, warranty conditions for
connected equipment, user’s guide
- System requirements: Mains power connection, For UPS management, Windows
7, Vista, XP, 2000 or 2003, CD-ROM drive, USB port or COM port
(RS-232)