Trupower 98-10-A1B14-A0B 10A Panel Mount Circuit Breaker with Quick Connect Tabs

Order Code:

26-7747

Brand: TruPower MPN: 98-10-A1B14-A0B

Discontinued


This good quality circuit breaker with quick connect tabs is suitable for various kinds of medium and small-scale electrical machineries, built-up socket of electric apparatuses.

The circuit breaker is ideal for panel mounting and are supplied complete with securing hexnut and legend nameplate displaying 'Circuit breaker, Press to reset'.


  • Rated voltage: 125/250V AC, 50VDC 50 to 60Hz
  • Insulation Press resistance Test: 1,500V AC /minute
  • Resetting over charge: 10 times current
  • Resetting time: In 60 second
  • Insulation resistance: More than 500V DC x 100MΩ
  • Contact life test: 125V AC x 150% current test more than 500 times
  • Certification: UL, VDE, 3C, TUV, SGS
  • Supplied with a rated current of 10A

Trustpilot